Parametric Equivalent
Parametric Equivalent

R60QR32205040K | |
|---|---|
DigiKey Part Number | 399-R60QR32205040K-ND |
Manufacturer | |
Manufacturer Product Number | R60QR32205040K |
Description | CAP FILM 0.22UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 250V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60QR32205040K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 1.260" L x 0.354" W (32.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.673" (17.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 250V | Applications Automotive |
Voltage Rating - DC 1000V (1kV) | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F462FB224K1K0Z | KEMET | 0 | 399-F462FB224K1K0Z-ND | $15.04757 | Parametric Equivalent |
| R60QR3220AA40K | KEMET | 0 | 399-R60QR3220AA40K-ND | $7.81043 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 408 | $8.20336 | $3,346.97 |



