R47,R60,R71,R75 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60QI21004000K

DigiKey Part Number
399-20901-ND
Manufacturer
Manufacturer Product Number
R60QI21004000K
Description
CAP FILM 10000PF 10% 1KVDC RAD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 250V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R60QI21004000K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
250V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 906
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.40000$6.40
10$4.00700$40.07
50$3.07740$153.87
100$2.79010$279.01
500$2.30680$1,153.40
1,000$2.15728$2,157.28
3,000$1.97258$5,917.74
5,000$1.90431$9,521.55
Manufacturers Standard Package