
R60QF1100DQ01K | |
---|---|
DigiKey Part Number | 399-R60QF1100DQ01KCT-ND - Cut Tape (CT) 399-R60QF1100DQ01KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R60QF1100DQ01K |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 250V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60QF1100DQ01K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.09000 | $6.09 |
10 | $3.89400 | $38.94 |
50 | $2.99640 | $149.82 |
100 | $2.70920 | $270.92 |
500 | $2.20108 | $1,100.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.05742 | $2,057.42 |
2,000 | $1.93847 | $3,876.94 |
3,000 | $1.87890 | $5,636.70 |
5,000 | $1.81288 | $9,064.40 |
7,000 | $1.77428 | $12,419.96 |
10,000 | $1.73717 | $17,371.70 |
12,000 | $1.71957 | $20,634.84 |
24,000 | $1.66033 | $39,847.92 |
25,000 | $1.65719 | $41,429.75 |