R60PF21004030K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.42109
Datasheet

Parametric Equivalent


KEMET
In Stock: 931
Unit Price: $5.58000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,798
Unit Price: $5.26000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.71787
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,687
Unit Price: $5.09000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.61970
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.84428
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.41024
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,000
Unit Price: $5.09000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.55028
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.36225
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.39904
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.64643
Datasheet
R60PF2100AA30J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60PF21004030K

DigiKey Part Number
399-18595-ND
Manufacturer
Manufacturer Product Number
R60PF21004030K
Description
CAP FILM 10000PF 10% 630VDC RAD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R60PF21004030K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
220V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.358" (9.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.42000$5.42
10$3.63700$36.37
50$2.85740$142.87
100$2.60120$260.12
500$2.13388$1,066.94
1,800$1.85938$3,346.88
3,600$1.73813$6,257.27
5,400$1.67466$9,043.16
Manufacturers Standard Package