
R60MR44705040K | |
---|---|
DigiKey Part Number | 399-19797-ND |
Manufacturer | |
Manufacturer Product Number | R60MR44705040K |
Description | CAP FILM 4.7UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60MR44705040K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.551" W (32.00mm x 14.00mm) | |
Height - Seated (Max) | 1.106" (28.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.25000 | $28.25 |
10 | $19.83800 | $198.38 |
50 | $16.50900 | $825.45 |
176 | $14.77653 | $2,600.67 |
528 | $13.69138 | $7,229.05 |
1,056 | $13.16015 | $13,897.12 |
2,640 | $12.59891 | $33,261.12 |
5,104 | $12.27540 | $62,653.64 |