
R60MR4220AA30J | |
|---|---|
DigiKey Part Number | 399-R60MR4220AA30J-ND |
Manufacturer | |
Manufacturer Product Number | R60MR4220AA30J |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.433" W (32.00mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.791" (20.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60MR42205040J | KEMET | 3,963 | 399-11852-ND | $19.57000 | Parametric Equivalent |
| 60MR42205040J | WEC | 3,963 | 2266-60MR42205040J-ND | $7.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.20000 | $34.20 |
| 10 | $24.34400 | $243.44 |
| 50 | $20.42060 | $1,021.03 |
| 480 | $17.19492 | $8,253.56 |
| 960 | $16.55176 | $15,889.69 |
| 1,440 | $16.22947 | $23,370.44 |
| 2,880 | $15.75653 | $45,378.81 |
| 5,280 | $15.41178 | $81,374.20 |

