R60 & R76 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60MN41505040J

DigiKey Part Number
399-R60MN41505040J-ND
Manufacturer
Manufacturer Product Number
R60MN41505040J
Description
CAP FILM 1.5UF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R60MN41505040J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.394" W (26.50mm x 10.00mm)
Height - Seated (Max)
0.732" (18.60mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 549
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$17.16000$17.16
10$11.59400$115.94
50$9.40480$470.24
300$7.89077$2,367.23
600$7.48158$4,488.95
1,200$7.14473$8,573.68
2,700$6.82541$18,428.61
5,100$6.62103$33,767.25
Manufacturers Standard Package