
R60MI3330DQ30K | |
|---|---|
DigiKey Part Number | 399-19800-1-ND - Cut Tape (CT) 399-19800-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R60MI3330DQ30K |
Description | CAP FILM 0.33UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60MI3330DQ30K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.535" (13.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.69000 | $10.69 |
| 10 | $6.95500 | $69.55 |
| 50 | $5.48860 | $274.43 |
| 100 | $5.03570 | $503.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.27058 | $2,135.29 |
| 1,000 | $4.03380 | $4,033.80 |
| 1,500 | $3.91524 | $5,872.86 |
| 2,500 | $3.78383 | $9,459.58 |
| 3,500 | $3.70700 | $12,974.50 |
| 5,000 | $3.63311 | $18,165.55 |

