R60MF3100506AK is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 126
Unit Price: $6.16000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.02332
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.64960
Datasheet
R60 & R76 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60MF3100506AK

DigiKey Part Number
399-12485-ND
Manufacturer
Manufacturer Product Number
R60MF3100506AK
Description
CAP FILM 0.1UF 10% 400VDC RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R60MF3100506AK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.32000$6.32
10$3.96600$39.66
50$3.04300$152.15
100$2.75970$275.97
500$2.27986$1,139.93
1,500$2.05746$3,086.19
3,000$1.94861$5,845.83
6,000$1.85900$11,154.00
Manufacturers Standard Package