R60MF2680JB6AK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1,395
Unit Price: $7.24000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.29381
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.40784
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.40784
Datasheet
R60MI3220DQ30J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60MF2680JB6AK

DigiKey Part Number
399-R60MF2680JB6AK-ND
Manufacturer
Manufacturer Product Number
R60MF2680JB6AK
Description
CAP FILM AUTOMOTIVE
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R60MF2680JB6AK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.358" (9.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$1.47077$2,941.54
Manufacturers Standard Package