R60MF2680AA6AK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1,290
Unit Price: $7.40000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.75108
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.78446
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.31526
Datasheet

Parametric Equivalent


TDK
In Stock: 3,989
Unit Price: $5.26000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $1.54355
Datasheet

Parametric Equivalent


TDK
In Stock: 4,300
Unit Price: $6.82000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $2.05733
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.59616
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.59616
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.58749
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.58586
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.58749
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.58586
Datasheet
0.068 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60MF2680AA6AK

DigiKey Part Number
399-R60MF2680AA6AK-ND
Manufacturer
Manufacturer Product Number
R60MF2680AA6AK
Description
CAP FILM AUTOMOTIVE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R60MF2680AA6AK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.358" (9.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$2.29088$4,581.76
Manufacturers Standard Package