R60II3100JE30K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 468
Unit Price: $7.55000
Datasheet

Parametric Equivalent


KEMET
In Stock: 790
Unit Price: $7.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.50074
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.19735
Datasheet

Parametric Equivalent


KEMET
In Stock: 60
Unit Price: $8.21000
Datasheet

Parametric Equivalent


KEMET
In Stock: 299
Unit Price: $7.96000
Datasheet

Parametric Equivalent


KEMET
In Stock: 766
Unit Price: $7.96000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.89155
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.42028
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.31493
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.27970
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.85043
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.99035
Datasheet

Parametric Equivalent


KEMET
In Stock: 604
Unit Price: $5.99000
Datasheet
R60MI3220DQ30J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60II3100JE30K

DigiKey Part Number
399-R60II3100JE30K-ND
Manufacturer
Manufacturer Product Number
R60II3100JE30K
Description
CAP FILM AUTOMOTIVE
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R60II3100JE30K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$2.19735$4,394.70
Manufacturers Standard Package