
R60GI3470DQ30K | |
---|---|
DigiKey Part Number | 399-R60GI3470DQ30KCT-ND - Cut Tape (CT) 399-R60GI3470DQ30KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R60GI3470DQ30K |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 90V 160V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60GI3470DQ30K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 90V | |
Voltage Rating - DC | 160V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.29000 | $8.29 |
10 | $6.21600 | $62.16 |
50 | $5.66880 | $283.44 |
100 | $4.64410 | $464.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $3.63830 | $2,910.64 |
1,600 | $3.44964 | $5,519.42 |
2,400 | $3.35519 | $8,052.46 |
4,000 | $3.25053 | $13,002.12 |
5,600 | $3.18931 | $17,860.14 |
8,000 | $3.13042 | $25,043.36 |
9,600 | $3.10253 | $29,784.29 |
19,200 | $3.00854 | $57,763.97 |
20,000 | $3.00356 | $60,071.20 |