
R60EN4680AA30K | |
---|---|
DigiKey Part Number | 399-R60EN4680AA30K-ND |
Manufacturer | |
Manufacturer Product Number | R60EN4680AA30K |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60EN4680AA30K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.394" W (26.50mm x 10.00mm) | |
Height - Seated (Max) | 0.732" (18.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.63000 | $30.63 |
10 | $22.13700 | $221.37 |
50 | $18.27280 | $913.64 |
396 | $14.85942 | $5,884.33 |
792 | $13.99903 | $11,087.23 |
1,188 | $13.54780 | $16,094.79 |
2,772 | $12.71330 | $35,241.27 |
5,148 | $12.18518 | $62,729.31 |