series_r66
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60EI42205030J

DigiKey Part Number
399-R60EI42205030J-ND
Manufacturer
Manufacturer Product Number
R60EI42205030J
Description
CAP FILM 2.2UF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R60EI42205030J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Height - Seated (Max)
0.575" (14.60mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$14.86000$14.86
10$9.95200$99.52
50$8.00580$400.29
100$7.40630$740.63
500$6.39210$3,196.05
1,000$6.07827$6,078.27
2,500$5.74681$14,367.02
5,000$5.54691$27,734.55
Manufacturers Standard Package