R47,R60,R71,R75 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60EI4100CK30K

DigiKey Part Number
399-R60EI4100CK30KTR-ND - Tape & Reel (TR)
399-R60EI4100CK30KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
R60EI4100CK30K
Description
CAP FILM 1UF 10% 100VDC RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R60EI4100CK30K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 740
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.10000$10.10
10$7.57100$75.71
50$6.90700$345.35
100$5.65820$565.82
500$4.51572$2,257.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250$4.20199$5,252.49
2,500$4.01294$10,032.35
3,750$3.91829$14,693.59
6,250$3.81335$23,833.44
8,750$3.75199$32,829.91
12,500$3.69295$46,161.88
15,000$3.66499$54,974.85
Manufacturers Standard Package