
R60EI4100AA30J | |
|---|---|
DigiKey Part Number | 399-R60EI4100AA30J-ND |
Manufacturer | |
Manufacturer Product Number | R60EI4100AA30J |
Description | CAP FILM 1UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60EI4100AA30J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.18000 | $11.18 |
| 10 | $7.33400 | $73.34 |
| 50 | $5.80440 | $290.22 |
| 100 | $5.33160 | $533.16 |
| 500 | $4.53234 | $2,266.17 |
| 2,000 | $4.08169 | $8,163.38 |
| 4,000 | $3.91415 | $15,656.60 |
| 6,000 | $3.83022 | $22,981.32 |

