R47,R60,R71,R75 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60EI36804030K

DigiKey Part Number
399-20883-ND
Manufacturer
Manufacturer Product Number
R60EI36804030K
Description
CAP FILM 0.68UF 10% 100VDC RAD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R60EI36804030K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 938
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8.62000$8.62
10$5.90400$59.04
50$4.70660$235.33
100$4.30670$430.67
500$3.57802$1,789.01
1,000$3.33145$3,331.45
3,000$3.00492$9,014.76
5,000$2.87584$14,379.20
Manufacturers Standard Package