Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60EF4150DQ6AK | |
|---|---|
DigiKey Part Number | 399-R60EF4150DQ6AKTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R60EF4150DQ6AK |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60EF4150DQ6AK Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60EF4150506AK | KEMET | 360 | 399-12460-ND | $9.29000 | Parametric Equivalent |
| R60EF4150AA6AK | KEMET | 0 | 399-R60EF4150AA6AK-ND | $3.19323 | Parametric Equivalent |
| R60EF4150JC6AK | KEMET | 0 | 399-R60EF4150JC6AK-ND | $3.20433 | Parametric Equivalent |
| R60EF4150JH6AK | KEMET | 0 | 399-R60EF4150JH6AK-ND | $3.25002 | Parametric Equivalent |
| R60EF4150JM6AK | KEMET | 0 | 399-R60EF4150JM6AK-ND | $2.94187 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $4.28043 | $3,424.34 |




