R60DF4330AA6AK is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $10.59694
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $10.59694
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $10.92988
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $10.54886
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $10.92988
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $10.54886
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $10.19973
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $10.05402
Datasheet
3.3 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60DF4330AA6AK

DigiKey Part Number
399-13469-ND
Manufacturer
Manufacturer Product Number
R60DF4330AA6AK
Description
CAP FILM 3.3UF 10% 63VDC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.3 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R60DF4330AA6AK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Height - Seated (Max)
0.476" (12.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11.26000$11.26
10$7.36600$73.66
50$5.83060$291.53
100$5.35630$535.63
500$4.55438$2,277.19
1,000$4.30634$4,306.34
3,000$3.99990$11,999.70
5,000$3.88652$19,432.60
Manufacturers Standard Package