
R60DF4330506AK | |
---|---|
DigiKey Part Number | 399-12455-ND |
Manufacturer | |
Manufacturer Product Number | R60DF4330506AK |
Description | CAP FILM 3.3UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60DF4330506AK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.25000 | $11.25 |
10 | $7.81700 | $78.17 |
50 | $6.27980 | $313.99 |
100 | $5.76580 | $576.58 |
500 | $4.82412 | $2,412.06 |
1,200 | $4.42813 | $5,313.76 |
3,600 | $4.02011 | $14,472.40 |
6,000 | $3.85860 | $23,151.60 |