
R586N327050T0K | |
|---|---|
DigiKey Part Number | 399-R586N327050T0K-ND |
Manufacturer | |
Manufacturer Product Number | R586N327050T0K |
Description | CAP FILM 600VAC(X1) 0.27 UF 10% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 600V 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bag | Size / Dimension 1.043" L x 0.512" W (26.50mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.878" (22.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 600V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1200V (1.2kV) | Ratings AEC-Q200, X1 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.68000 | $23.68 |
| 10 | $16.41800 | $164.18 |
| 50 | $13.52440 | $676.22 |
| 200 | $11.89115 | $2,378.23 |
| 600 | $10.98092 | $6,588.55 |
| 1,000 | $10.64421 | $10,644.21 |
| 2,600 | $10.13034 | $26,338.88 |
| 5,000 | $9.84997 | $49,249.85 |

