
R533R447050P1M | |
---|---|
DigiKey Part Number | 399-R533R447050P1M-ND |
Manufacturer | |
Manufacturer Product Number | R533R447050P1M |
Description | CAP FILM 4.7UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R533R447050P1M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.551" W (32.00mm x 14.00mm) | |
Height - Seated (Max) | 1.114" (28.30mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.76000 | $32.76 |
10 | $23.70500 | $237.05 |
50 | $19.59960 | $979.98 |
176 | $17.21557 | $3,029.94 |
528 | $15.57648 | $8,224.38 |
1,056 | $14.71223 | $15,536.11 |
2,640 | $13.73632 | $36,263.88 |
5,104 | $13.13457 | $67,038.85 |