
R533N410050P0K | |
---|---|
DigiKey Part Number | 399-R533N410050P0K-ND |
Manufacturer | |
Manufacturer Product Number | R533N410050P0K |
Description | CAP FILM 1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R533N410050P0K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.394" W (26.50mm x 10.00mm) | |
Height - Seated (Max) | 0.740" (18.80mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.45000 | $14.45 |
10 | $9.67300 | $96.73 |
50 | $7.77420 | $388.71 |
300 | $6.46287 | $1,938.86 |
600 | $6.10872 | $3,665.23 |
1,200 | $5.81715 | $6,980.58 |
2,700 | $5.54066 | $14,959.78 |
5,100 | $5.36380 | $27,355.38 |