
R533N356050P0K | |
---|---|
DigiKey Part Number | 399-R533N356050P0K-ND |
Manufacturer | |
Manufacturer Product Number | R533N356050P0K |
Description | CAP FILM 0.56UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R533N356050P0K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.276" W (26.50mm x 7.00mm) | |
Height - Seated (Max) | 0.642" (16.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.23000 | $12.23 |
10 | $8.53900 | $85.39 |
50 | $6.87760 | $343.88 |
100 | $6.32080 | $632.08 |
500 | $5.30036 | $2,650.18 |
1,000 | $4.95419 | $4,954.19 |
2,500 | $4.56456 | $11,411.40 |
5,000 | $4.31350 | $21,567.50 |