
R533I382050P0M | |
---|---|
DigiKey Part Number | 399-R533I382050P0M-ND |
Manufacturer | |
Manufacturer Product Number | R533I382050P0M |
Description | CAP FILM 0.82UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R533I382050P0M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.433" W (18.00mm x 11.00mm) | |
Height - Seated (Max) | 0.760" (19.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.71000 | $13.71 |
10 | $9.10600 | $91.06 |
50 | $7.29800 | $364.90 |
350 | $5.96823 | $2,088.88 |
700 | $5.64494 | $3,951.46 |
1,050 | $5.48307 | $5,757.22 |
2,800 | $5.15970 | $14,447.16 |
5,250 | $4.99457 | $26,221.49 |