R533R433050P0K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $23.84000
Datasheet
3.3 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R533R433050P0K

DigiKey Part Number
399-R533R433050P0K-ND
Manufacturer
Manufacturer Product Number
R533R433050P0K
Description
CAP FILM 3.3UF 10% 630VDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.3 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R533R433050P0K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.551" W (32.00mm x 14.00mm)
Height - Seated (Max)
1.114" (28.30mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$28.61000$28.61
10$20.10200$201.02
50$16.71260$835.63
176$14.94960$2,631.13
528$13.84591$7,310.64
1,056$13.30552$14,050.63
2,640$12.73461$33,619.37
5,104$12.40556$63,317.98
Manufacturers Standard Package