
R533I347050P1M | |
---|---|
DigiKey Part Number | 399-R533I347050P1M-ND |
Manufacturer | |
Manufacturer Product Number | R533I347050P1M |
Description | CAP FILM 0.47UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R533I347050P1M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.354" W (18.00mm x 9.00mm) | |
Height - Seated (Max) | 0.504" (12.80mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.94000 | $9.94 |
10 | $6.47800 | $64.78 |
50 | $5.09900 | $254.95 |
100 | $4.67370 | $467.37 |
520 | $3.94190 | $2,049.79 |
1,040 | $3.72219 | $3,871.08 |
2,600 | $3.49034 | $9,074.88 |
5,200 | $3.35055 | $17,422.86 |