
R533I333050P0K | |
---|---|
DigiKey Part Number | 399-R533I333050P0K-ND |
Manufacturer | |
Manufacturer Product Number | R533I333050P0K |
Description | CAP FILM 0.33UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R533I333050P0K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.543" (13.80mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.36000 | $9.36 |
10 | $6.08400 | $60.84 |
50 | $4.77220 | $238.61 |
100 | $4.36830 | $436.83 |
700 | $3.57883 | $2,505.18 |
1,400 | $3.38698 | $4,741.77 |
2,800 | $3.22895 | $9,041.06 |
5,600 | $3.09888 | $17,353.73 |