
R533I322050P0K | |
---|---|
DigiKey Part Number | 399-R533I322050P0K-ND |
Manufacturer | |
Manufacturer Product Number | R533I322050P0K |
Description | CAP FILM 0.22UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R533I322050P0K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.484" (12.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.29000 | $8.29 |
10 | $5.67400 | $56.74 |
50 | $4.51600 | $225.80 |
100 | $4.13180 | $413.18 |
900 | $3.22510 | $2,902.59 |
1,800 | $3.01412 | $5,425.42 |
2,700 | $2.90368 | $7,839.94 |
5,400 | $2.73440 | $14,765.76 |