
R523R447050P1M | |
|---|---|
DigiKey Part Number | 399-R523R447050P1M-ND |
Manufacturer | |
Manufacturer Product Number | R523R447050P1M |
Description | CAP FILM 4.7UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R523R447050P1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.551" W (32.00mm x 14.00mm) |
Part Status Active | Height - Seated (Max) 1.106" (28.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications Automotive |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.53000 | $28.53 |
| 10 | $20.05200 | $200.52 |
| 50 | $16.66820 | $833.41 |
| 176 | $14.90943 | $2,624.06 |
| 528 | $13.80777 | $7,290.50 |
| 1,056 | $13.26830 | $14,011.32 |
| 2,640 | $12.69854 | $33,524.15 |
| 5,104 | $12.37010 | $63,136.99 |

