Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R474R3470JEA1M | |
|---|---|
DigiKey Part Number | 399-R474R3470JEA1M-ND |
Manufacturer | |
Manufacturer Product Number | R474R3470JEA1M |
Description | CAP FILM 0.47UF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.870" (22.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 440V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R474R347000A1M | KEMET | 0 | 399-R474R347000A1M-ND | $13.08656 | Parametric Equivalent |
| R474R347040A1M | KEMET | 0 | 399-R474R347040A1M-ND | $13.97514 | Parametric Equivalent |
| R474R347050A1M | KEMET | 0 | 399-R474R347050A1M-ND | $13.54549 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | $13.08656 | $6,281.55 |


