0.1 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R474N310050A1KV057

DigiKey Part Number
399-R474N310050A1KV057-ND
Manufacturer
Manufacturer Product Number
R474N310050A1KV057
Description
CAP FILM 0.1UF 10% 1KVDC RADIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R474N310050A1KV057 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.043" L x 0.276" W (26.50mm x 7.00mm)
Part Status
Active
Height - Seated (Max)
0.634" (16.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
440V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
AEC-Q200, X1
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R474N310050A1KKEMET2,955399-12723-ND$8.71000Parametric Equivalent
In-Stock: 1,292
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.65000$7.65
10$4.88400$48.84
50$3.78360$189.18
100$3.44400$344.40
500$2.87112$1,435.56
1,000$2.69386$2,693.86
2,500$2.50690$6,267.25
5,000$2.39415$11,970.75
Manufacturers Standard Package