
R474F210050A1KV057 | |
---|---|
DigiKey Part Number | 399-R474F210050A1KV057-ND |
Manufacturer | |
Manufacturer Product Number | R474F210050A1KV057 |
Description | CAP FILM 10000PF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R474F210050A1KV057 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 440V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.236" W (13.00mm x 6.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $2.96400 | $29.64 |
50 | $2.32040 | $116.02 |
100 | $2.10610 | $210.61 |
500 | $1.71856 | $859.28 |
1,200 | $1.55688 | $1,868.26 |
3,600 | $1.39106 | $5,007.82 |
6,000 | $1.32567 | $7,954.02 |