R4x & R76 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KW468050M2K

DigiKey Part Number
399-17032-ND
Manufacturer
Manufacturer Product Number
R46KW468050M2K
Description
CAP FILM 6.8UF 10% 560VDC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
6.8 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KW468050M2K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.634" L x 0.787" W (41.50mm x 20.00mm)
Height - Seated (Max)
1.579" (40.10mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 326
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$49.84000$49.84
10$36.69500$366.95
84$29.10893$2,445.15
168$27.26833$4,581.08
504$24.82508$12,511.84
1,008$23.53494$23,723.22
2,520$22.07694$55,633.89
Manufacturers Standard Package