R463F2100DQN0M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KR4220JHM2M

DigiKey Part Number
399-R46KR4220JHM2M-ND
Manufacturer
Manufacturer Product Number
R46KR4220JHM2M
Description
CAP FILM 2.2UF 20% 560VDC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KR4220JHM2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.512" W (32.00mm x 13.00mm)
Height - Seated (Max)
0.988" (25.10mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 409
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$19.79000$19.79
10$14.04900$140.49
40$11.77050$470.82
80$10.85800$868.64
480$9.02475$4,331.88
960$8.47555$8,136.53
2,400$7.85642$18,855.41
5,280$7.40610$39,104.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.