
R46KN4100DQP1M | |
|---|---|
DigiKey Part Number | 399-R46KN4100DQP1MCT-ND - Cut Tape (CT) 399-R46KN4100DQP1MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R46KN4100DQP1M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN4100DQP1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.335" W (26.50mm x 8.50mm) | |
Height - Seated (Max) | 0.673" (17.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.50000 | $12.50 |
| 10 | $8.23800 | $82.38 |
| 50 | $6.55740 | $327.87 |
| 100 | $6.03870 | $603.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | $5.43264 | $1,521.14 |
| 560 | $5.11318 | $2,863.38 |
| 840 | $4.95315 | $4,160.65 |
| 1,400 | $4.77581 | $6,686.13 |
| 1,960 | $4.67216 | $9,157.43 |
| 2,800 | $4.57245 | $12,802.86 |

