
R46KN368050M2K | |
---|---|
DigiKey Part Number | 399-11489-ND |
Manufacturer | |
Manufacturer Product Number | R46KN368050M2K |
Description | CAP FILM 0.68UF 10% 560VDC RAD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN368050M2K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.394" W (26.50mm x 10.00mm) | |
Height - Seated (Max) | 0.732" (18.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.22000 | $9.22 |
10 | $5.93500 | $59.35 |
50 | $4.65100 | $232.55 |
300 | $3.76723 | $1,130.17 |
600 | $3.52823 | $2,116.94 |
1,200 | $3.33163 | $3,997.96 |
2,700 | $3.14530 | $8,492.31 |
5,100 | $3.02612 | $15,433.21 |