
R46KN347000N0K | |
---|---|
DigiKey Part Number | 399-11487-ND |
Manufacturer | |
Manufacturer Product Number | R46KN347000N0K |
Description | CAP FILM 0.47UF 10% 560VDC RAD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN347000N0K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.276" W (26.50mm x 7.00mm) | |
Height - Seated (Max) | 0.634" (16.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.95000 | $10.95 |
10 | $7.16200 | $71.62 |
50 | $5.67020 | $283.51 |
100 | $5.20840 | $520.84 |
700 | $4.30569 | $3,013.98 |
1,400 | $4.08631 | $5,720.83 |
2,800 | $3.90564 | $10,935.79 |
5,600 | $3.75688 | $21,038.53 |