R46KN3680JBM2K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KN3330JHN0M

DigiKey Part Number
399-R46KN3330JHN0M-ND
Manufacturer
Manufacturer Product Number
R46KN3330JHN0M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KN3330JHN0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Height - Seated (Max)
0.594" (15.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 796
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.14000$7.14
10$4.85300$48.53
50$3.85100$192.55
100$3.51600$351.60
805$2.76185$2,223.29
1,610$2.57494$4,145.65
3,220$2.41248$7,768.19
5,635$2.29676$12,942.24
Manufacturers Standard Package