0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KN3330DQN0K

DigiKey Part Number
399-R46KN3330DQN0KCT-ND - Cut Tape (CT)
399-R46KN3330DQN0KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R46KN3330DQN0K
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KN3330DQN0K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Height - Seated (Max)
0.594" (15.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 364
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.13000$9.13
10$5.88700$58.87
50$4.60740$230.37
100$4.21190$421.19
Tape & Box (TB)
QuantityUnit PriceExt Price
464$3.56838$1,655.73
928$3.35735$3,115.62
1,392$3.25162$4,526.26
2,320$3.13448$7,271.99
3,248$3.06600$9,958.37
4,640$3.00012$13,920.56
Manufacturers Standard Package