R46 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KN347050N0K

DigiKey Part Number
399-9661-ND
Manufacturer
Manufacturer Product Number
R46KN347050N0K
Description
CAP FILM 0.47UF 10% 560VDC RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KN347050N0K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.276" W (26.50mm x 7.00mm)
Height - Seated (Max)
0.634" (16.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 13,660 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.92000$10.92
10$7.14400$71.44
50$5.65580$282.79
100$5.19510$519.51
500$4.41736$2,208.68
1,000$4.17677$4,176.77
2,500$3.92282$9,807.05
5,000$3.76964$18,848.20
Manufacturers Standard Package

Other Suppliers on DigiKey

13,660In Stock
Ships from WEC