R46KN3680JBM2K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KN3220JHM1K

DigiKey Part Number
399-R46KN3220JHM1K-ND
Manufacturer
Manufacturer Product Number
R46KN3220JHM1K
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KN3220JHM1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Height - Seated (Max)
0.594" (15.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 779
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.91000$6.91
10$4.68400$46.84
50$3.71420$185.71
100$3.38990$338.99
805$2.65929$2,140.73
1,610$2.47834$3,990.13
3,220$2.32104$7,473.75
5,635$2.20904$12,447.94
Manufacturers Standard Package