
R46KN31500001M | |
---|---|
DigiKey Part Number | 399-19752-ND |
Manufacturer | |
Manufacturer Product Number | R46KN31500001M |
Description | CAP FILM 0.15UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN31500001M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.236" W (26.50mm x 6.00mm) | |
Height - Seated (Max) | 0.594" (15.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
10 | $3.72800 | $37.28 |
50 | $2.85260 | $142.63 |
100 | $2.58320 | $258.32 |
805 | $2.02765 | $1,632.26 |
1,610 | $1.90455 | $3,066.33 |
3,220 | $1.80318 | $5,806.24 |
5,635 | $1.73458 | $9,774.36 |