R46 Series 11mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI3470JPM1M

DigiKey Part Number
399-11828-ND
Manufacturer
Manufacturer Product Number
R46KI3470JPM1M
Description
CAP FILM 0.47UF 20% 560VDC RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KI3470JPM1M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.433" W (18.00mm x 11.00mm)
Height - Seated (Max)
0.752" (19.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 689
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.03000$9.03
10$6.19100$61.91
50$4.93980$246.99
100$4.52430$452.43
510$3.75500$1,915.05
1,020$3.49837$3,568.34
2,550$3.20998$8,185.45
5,100$3.02429$15,423.88
Manufacturers Standard Package