R463F2100DQN0M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI3470JHP2M

DigiKey Part Number
399-R46KI3470JHP2M-ND
Manufacturer
Manufacturer Product Number
R46KI3470JHP2M
Description
CAP FILM 0.47UF 20% 560VDC RAD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KI3470JHP2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Height - Seated (Max)
0.693" (17.60mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$8.07000$8.07
10$5.16100$51.61
50$4.01720$200.86
100$3.66320$366.32
500$3.06674$1,533.37
1,000$2.88219$2,882.19
3,000$2.65422$7,962.66
5,000$2.56992$12,849.60
Manufacturers Standard Package