
R46KI3470CKN0M | |
|---|---|
DigiKey Part Number | 399-R46KI3470CKN0MTR-ND - Tape & Reel (TR) 399-R46KI3470CKN0MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R46KI3470CKN0M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI3470CKN0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.394" W (18.00mm x 10.00mm) | |
Height - Seated (Max) | 0.634" (16.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.78000 | $9.78 |
| 10 | $6.33900 | $63.39 |
| 50 | $4.97900 | $248.95 |
| 100 | $4.55880 | $455.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $3.78737 | $2,272.42 |
| 1,200 | $3.57882 | $4,294.58 |
| 1,800 | $3.47436 | $6,253.85 |
| 3,000 | $3.35862 | $10,075.86 |
| 4,200 | $3.29091 | $13,821.82 |
| 6,000 | $3.22583 | $19,354.98 |

