
R463N3680CKH1M | |
---|---|
DigiKey Part Number | 399-R463N3680CKH1MTR-ND - Tape & Reel (TR) 399-R463N3680CKH1MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R463N3680CKH1M |
Description | CAP FILM 0.68UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463N3680CKH1M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.433" W (26.50mm x 11.00mm) | |
Height - Seated (Max) | 0.791" (20.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.62000 | $10.62 |
10 | $6.95600 | $69.56 |
50 | $5.49560 | $274.78 |
100 | $5.04540 | $504.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
350 | $4.42483 | $1,548.69 |
700 | $4.16457 | $2,915.20 |
1,050 | $4.03415 | $4,235.86 |
1,750 | $3.88974 | $6,807.05 |
2,450 | $3.80527 | $9,322.91 |
3,500 | $3.72406 | $13,034.21 |
4,200 | $3.68556 | $15,479.35 |
8,400 | $3.55593 | $29,869.81 |
8,750 | $3.54906 | $31,054.27 |