R46KI333040Z0M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.81844
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.73390
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.02195
Datasheet

Parametric Equivalent


KEMET
In Stock: 374
Unit Price: $8.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.07671
Datasheet

Parametric Equivalent


KEMET
In Stock: 700
Unit Price: $8.22000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.98364
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.15180
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.41982
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.67830
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.28860
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.15180
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.51256
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.39384
Datasheet
New at DigiKey
Image for R46KI333040Z0M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI333040Z0M

DigiKey Part Number
399-R46KI333040Z0M-ND
Manufacturer
Manufacturer Product Number
R46KI333040Z0M
Description
0,33 U 275V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.394" W (18.00mm x 10.00mm)
Height - Seated (Max)
0.634" (16.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$3.00002$1,500.01
Manufacturers Standard Package