
R46KI333000N0M | |
---|---|
DigiKey Part Number | 399-6790-ND |
Manufacturer | |
Manufacturer Product Number | R46KI333000N0M |
Description | CAP FILM 0.33UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI333000N0M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.64000 | $7.64 |
10 | $5.22200 | $52.22 |
50 | $4.14980 | $207.49 |
100 | $3.79180 | $379.18 |
500 | $3.14054 | $1,570.27 |
1,000 | $2.92024 | $2,920.24 |
3,000 | $2.62872 | $7,886.16 |
5,000 | $2.51355 | $12,567.75 |